+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

364240-E

Connector: wire-board; plug; female; PIN: 6; 2.54mm; crimped; ERNI

Manufacturer: TE Connectivity

Manufacturer part number:
364240-E
TME Symbol:
364240-E

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
plug
Kind of connector
female
Number of pins
6
Contacts pitch
2.54mm
Electrical mounting
crimped
Spatial orientation
straight
Connector variant
w/o contacts
Manufacturer series
MaxiBridge
Body colour
black
Trade name
ERNI
Gross weight1.29 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
364240-E
0 in TME stock
Net price for quantities from 1 pcs - 3.09 USDGross price for quantities from 1 pcs - 3.09 USD
Net price for quantities from 10 pcs - 2.66 USDGross price for quantities from 10 pcs - 2.66 USD
Net price for quantities from 25 pcs - 2.40 USDGross price for quantities from 25 pcs - 2.40 USD
Net price for quantities from 50 pcs - 2.19 USDGross price for quantities from 50 pcs - 2.19 USD
Net price for quantities from 98 pcs - 2.00 USDGross price for quantities from 98 pcs - 2.00 USD
Net price for quantities from 196 pcs - 1.85 USDGross price for quantities from 196 pcs - 1.85 USD
Net price for quantities from 294 pcs - 1.81 USDGross price for quantities from 294 pcs - 1.81 USD
No. of pieces (Multiplicity: 1)