+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

364254-E

Connector: wire-board; plug; female; PIN: 8; 2.54mm; crimped; ERNI


Manufacturer: TE Connectivity

Manufacturer part number:
364254-E
TME Symbol:
364254-E

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
plug
Kind of connector
female
Number of pins
8
Contacts pitch
2.54mm
Electrical mounting
crimped
Spatial orientation
straight
Connector variant
w/o contacts
Manufacturer series
MaxiBridge
Body colour
black
Trade name
ERNI
Gross weight1.6 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
364254-E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.24 USDGross price for quantities from 1 pcs - 3.24 USD
Net price for quantities from 10 pcs - 2.77 USDGross price for quantities from 10 pcs - 2.77 USD
Net price for quantities from 25 pcs - 2.58 USDGross price for quantities from 25 pcs - 2.58 USD
Net price for quantities from 77 pcs - 2.28 USDGross price for quantities from 77 pcs - 2.28 USD
Net price for quantities from 100 pcs - 2.22 USDGross price for quantities from 100 pcs - 2.22 USD
Net price for quantities from 154 pcs - 2.16 USDGross price for quantities from 154 pcs - 2.16 USD
Net price for quantities from 250 pcs - 2.09 USDGross price for quantities from 250 pcs - 2.09 USD