+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

364485-E

Connector: wire-board; socket; female; Plating: gold-plated; PIN: 4

Manufacturer: TE Connectivity

Manufacturer part number:
364485-E
TME Symbol:
364485-E

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
socket
Kind of connector
female
Contact plating
gold-plated
Number of pins
4
Connector pinout layout
1x4
Contacts pitch
1.27mm
Electrical mounting
SMT
Spatial orientation
angled
Connector variant
shrouded
Mechanical mounting
on PCBs
Operating temperature
-50...125°C
Current rating
4.3A
Manufacturer series
MiniBridge
Contact material
copper alloy
Flammability rating
UL94V-0
Maximum current
4.3A
Body colour
black
Body material
LCP
Trade name
ERNI
Gross weight0.1 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
364485-E
0 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 10 pcs - 2.50 USDGross price for quantities from 10 pcs - 2.50 USD
Net price for quantities from 25 pcs - 2.34 USDGross price for quantities from 25 pcs - 2.34 USD
Net price for quantities from 50 pcs - 2.23 USDGross price for quantities from 50 pcs - 2.23 USD
Net price for quantities from 63 pcs - 2.20 USDGross price for quantities from 63 pcs - 2.20 USD
Net price for quantities from 100 pcs - 2.13 USDGross price for quantities from 100 pcs - 2.13 USD
Net price for quantities from 170 pcs - 2.06 USDGross price for quantities from 170 pcs - 2.06 USD
Net price for quantities from 250 pcs - 1.98 USDGross price for quantities from 250 pcs - 1.98 USD
Net price for quantities from 425 pcs - 1.91 USDGross price for quantities from 425 pcs - 1.91 USD
Net price for quantities from 850 pcs - 1.81 USDGross price for quantities from 850 pcs - 1.81 USD
No. of pieces (Multiplicity: 1)