+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36490

Tip: butt splice; non-insulated; copper; 0.3÷2mm2; tinned; crimped

Manufacturer: TE Connectivity

Manufacturer part number:
36490
TME Symbol:
36490

Specification

Manufacturer
TE Connectivity
Type of tip
butt splice
Ferrule variant
non-insulated
Contact material
copper
Wire cross-section
0.3...2mm2
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Colour
silver
Gross weight0.292 g
Certificates
See other products in this category: Bootlace ferrule and butt splice TE Connectivity,
*
36490
14082 in TME stock
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.59 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 25 pcs - 0.49 USDGross price for quantities from 25 pcs - 0.49 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 250 pcs - 0.30 USDGross price for quantities from 250 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs