+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

364915-E

Connector: DIN 41612; plug; male; Plating: gold-plated; PIN: 96

Manufacturer: TE Connectivity

Manufacturer part number:
364915-E
TME Symbol:
364915-E

Specification

Manufacturer
TE Connectivity
Type of connector
DIN 41612
Connector
plug
Kind of connector
male
Contact plating
gold-plated
Number of pins
96
Connector pinout layout
a+b+c
Electrical mounting
THT
Spatial orientation
angled
Connector variant
type C
Operating temperature
-55...125°C
Flammability rating
UL94V-0
Enclosure material
PBT
Trade name
ERNI
Mechanical durability
400 cycles
Gross weight14.46 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
364915-E
0 in TME stock
Net price for quantities from 1 pcs - 8.64 USDGross price for quantities from 1 pcs - 8.64 USD
Net price for quantities from 10 pcs - 7.69 USDGross price for quantities from 10 pcs - 7.69 USD
Net price for quantities from 30 pcs - 6.75 USDGross price for quantities from 30 pcs - 6.75 USD
Net price for quantities from 50 pcs - 6.22 USDGross price for quantities from 50 pcs - 6.22 USD
Net price for quantities from 60 pcs - 6.02 USDGross price for quantities from 60 pcs - 6.02 USD
Net price for quantities from 100 pcs - 5.45 USDGross price for quantities from 100 pcs - 5.45 USD
Net price for quantities from 120 pcs - 5.27 USDGross price for quantities from 120 pcs - 5.27 USD
Net price for quantities from 250 pcs - 4.45 USDGross price for quantities from 250 pcs - 4.45 USD
Net price for quantities from 500 pcs - 4.20 USDGross price for quantities from 500 pcs - 4.20 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 30 pcs