+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | DIN 41612 | |
Connector | plug | |
Kind of connector | male | |
Contact plating | gold-plated | |
Number of pins | 128 | |
Electrical mounting | THT | |
Spatial orientation | angled | |
Connector variant | type C | |
Flammability rating | UL94V-0 | |
Enclosure material | PBT | |
Trade name | ERNI | |
Mechanical durability | 400 cycles | |
Operating temperature | -55...125°C |