+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

365030

Fuse: fuse; ceramic; 25A; 690VAC; 440VDC; aR; NH000


Manufacturer: DF ELECTRIC

Manufacturer part number:
365030
TME Symbol:
365030

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
25A
Rated voltage
440V DC/690V AC
Fuse characteristics
aR
Fuse size
NH000
Breaking capacity
30kA / 440V DC, 120kA / 690V AC
Fuses application
converters, converters, inverters, semiconductors protection
Gross weight119.9 g
Certificates
EAN code8435070977433
See other products in this category: NH Fuses DF ELECTRIC,
*
365030
1 in TME stock
Net price for quantities from 1 pcs - 35.09 USDGross price for quantities from 1 pcs - 35.09 USD
Net price for quantities from 3 pcs - 27.97 USDGross price for quantities from 3 pcs - 27.97 USD
Net price for quantities from 9 pcs - 25.02 USDGross price for quantities from 9 pcs - 25.02 USD
Net price for quantities from 24 pcs - 22.09 USDGross price for quantities from 24 pcs - 22.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order
Packaging method by the manufacturerCardboard = 3 pcs