+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

365070

Fuse: fuse; ceramic; 125A; 690VAC; 440VDC; aR; NH000


Manufacturer: DF ELECTRIC

Manufacturer part number:
365070
TME Symbol:
365070

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
0.125kA
Rated voltage
440V DC/690V AC
Fuse characteristics
aR
Fuse size
NH000
Breaking capacity
30kA / 440V DC, 120kA / 690V AC
Fuses application
converters, converters, inverters, semiconductors protection
Gross weight121.42 g
Certificates
EAN code8435070977570
See other products in this category: NH Fuses DF ELECTRIC,
*
365070
10 in TME stock
Net price for quantities from 1 pcs - 38.15 USDGross price for quantities from 1 pcs - 38.15 USD
Net price for quantities from 3 pcs - 33.58 USDGross price for quantities from 3 pcs - 33.58 USD
Net price for quantities from 9 pcs - 28.99 USDGross price for quantities from 9 pcs - 28.99 USD
Net price for quantities from 24 pcs - 25.95 USDGross price for quantities from 24 pcs - 25.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order
Packaging method by the manufacturerCardboard = 3 pcs