+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

365225

Fuse: fuse; ceramic; 40A; 690VAC; 550VDC; aR; NH1


Manufacturer: DF ELECTRIC

Manufacturer part number:
365225
TME Symbol:
365225

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
40A
Rated voltage
550V DC/690V AC
Fuse characteristics
aR
Fuse size
NH1
Breaking capacity
30kA / 550V DC, 120kA / 690V AC
Fuses application
converters, converters, inverters, semiconductors protection
Gross weight390.7 g
Certificates
EAN code8435070977655
See other products in this category: NH Fuses DF ELECTRIC,
*
365225
3 in TME stock
Net price for quantities from 1 pcs - 38.32 USDGross price for quantities from 1 pcs - 38.32 USD
Net price for quantities from 3 pcs - 35.77 USDGross price for quantities from 3 pcs - 35.77 USD
Net price for quantities from 9 pcs - 33.22 USDGross price for quantities from 9 pcs - 33.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order
Packaging method by the manufacturerCardboard = 3 pcs