+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

365280

Fuse: fuse; ceramic; 315A; 690VAC; 550VDC; aR; NH1


Manufacturer: DF ELECTRIC

Manufacturer part number:
365280
TME Symbol:
365280

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
315A
Rated voltage
550V DC/690V AC
Fuse characteristics
aR
Fuse size
NH1
Breaking capacity
30kA / 550V DC, 120kA / 690V AC
Fuses application
converters, converters, inverters, semiconductors protection
Gross weight393.58 g
Certificates
EAN code8435070977877
See other products in this category: NH Fuses DF ELECTRIC,
*
365280
8 in TME stock
Net price for quantities from 1 pcs - 73.97 USDGross price for quantities from 1 pcs - 73.97 USD
Net price for quantities from 3 pcs - 64.25 USDGross price for quantities from 3 pcs - 64.25 USD
Net price for quantities from 9 pcs - 57.64 USDGross price for quantities from 9 pcs - 57.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order
Packaging method by the manufacturerCardboard = 3 pcs