+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

365370

Fuse: fuse; ceramic; 315A; 690VAC; 550VDC; aR; NH2


Manufacturer: DF ELECTRIC

Manufacturer part number:
365370
TME Symbol:
365370

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
315A
Rated voltage
550V DC/690V AC
Fuse characteristics
aR
Fuse size
NH2
Breaking capacity
30kA / 550V DC, 120kA / 690V AC
Fuses application
converters, converters, inverters, semiconductors protection
Gross weight607.2 g
Certificates
EAN code8435070977969
See other products in this category: NH Fuses DF ELECTRIC,
*
365370
2 in TME stock
Net price for quantities from 1 pcs - 94.87 USDGross price for quantities from 1 pcs - 94.87 USD
Net price for quantities from 3 pcs - 83.49 USDGross price for quantities from 3 pcs - 83.49 USD
Net price for quantities from 9 pcs - 72.10 USDGross price for quantities from 9 pcs - 72.10 USD
Net price for quantities from 24 pcs - 64.52 USDGross price for quantities from 24 pcs - 64.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order
Packaging method by the manufacturerCardboard = 3 pcs