+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

365B.35.40.15

Test probe: high current; 15A; Ø: 4mm; series 365; CuBe; 1.5N; 30mΩ


Manufacturer: FIXTEST

Manufacturer part number:
365B.35.40.15
TME Symbol:
365B.35.40.15

Specification

Manufacturer
FIXTEST
Type of test probe
high current
Current rating
15A
Tip diameter
4mm
Manufacturer series
series 365
Contact material
CuBe
Blade tip shape
rounded
Spring compression force
1.5N
Contact plating
gold-plated
Operational spring compression
2.7mm
Maksimum spring compression
4mm
Max. contact resistance:
30mΩ
Length
15mm
Operating temperature
-55...120°C
TIP
Dimensions
Gross weight1 g
See other products in this category: Test Probes FIXTEST,
See other products from this series.:
*
365B.35.40.15
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.43 USDGross price for quantities from 1 pcs - 2.43 USD
Net price for quantities from 5 pcs - 2.17 USDGross price for quantities from 5 pcs - 2.17 USD
Net price for quantities from 25 pcs - 1.89 USDGross price for quantities from 25 pcs - 1.89 USD