+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

367245

Fuse: fuse; ceramic; 100A; 1kVAC; gBat; NH1


Manufacturer: DF ELECTRIC

Manufacturer part number:
367245
TME Symbol:
367245

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
100A
Rated voltage
1kV AC
Fuse characteristics
gBat
Fuse size
NH1
Gross weight413.53 g
Certificates
EAN code8435070982611
See other products in this category: NH Fuses DF ELECTRIC,
*
367245
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order