+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

36913150000

Fuse: fuse; TE5; 3.15A; 300VAC; time-lag; 369; 5.08mm


Manufacturer: LITTELFUSE

Manufacturer part number:
36913150000
TME Symbol:
36913150000

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Fuse size
TE5
Kind of fuse
miniature
Current rating
3.15A
Rated voltage
300V AC
Fuse characteristics
time-lag
Manufacturer series
369
Breaking capacity
50A
Max voltage drop
80mV
Terminal pitch
5.08mm
Gross weight0.454 g
Certificates
See other products in this category: Fuses TE5 LITTELFUSE,
See other products from this series.:
*
36913150000
2375 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.51 USDGross price for quantities from 1 pcs - 0.51 USD
Net price for quantities from 5 pcs - 0.46 USDGross price for quantities from 5 pcs - 0.46 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 25 pcs - 0.38 USDGross price for quantities from 25 pcs - 0.38 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Packaging method by the manufacturer:
Cardboard = 1 400 pcs