+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

36916

Tip: ring; M8; 42.4÷60.6mm2; crimped; for cable; non-insulated


Manufacturer: TE Connectivity

Manufacturer part number:
36916
TME Symbol:
36916

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Hole for screw
M8
Wire cross-section
42.4...60.6mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper
Wire size
1/0AWG
Ring inside diameter
8.3mm
Operating temperature
max. 170°C
Gross weight20.16 g
Certificates
See other products in this category: Non-insulated terminals TE Connectivity,
*
36916
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.83 USDGross price for quantities from 1 pcs - 4.83 USD
Net price for quantities from 10 pcs - 4.59 USDGross price for quantities from 10 pcs - 4.59 USD
Net price for quantities from 25 pcs - 4.36 USDGross price for quantities from 25 pcs - 4.36 USD
Net price for quantities from 40 pcs - 4.16 USDGross price for quantities from 40 pcs - 4.16 USD
Net price for quantities from 50 pcs - 4.01 USDGross price for quantities from 50 pcs - 4.01 USD
Net price for quantities from 100 pcs - 3.65 USDGross price for quantities from 100 pcs - 3.65 USD
Net price for quantities from 250 pcs - 3.39 USDGross price for quantities from 250 pcs - 3.39 USD
Net price for quantities from 500 pcs - 3.15 USDGross price for quantities from 500 pcs - 3.15 USD
Net price for quantities from 750 pcs - 3.07 USDGross price for quantities from 750 pcs - 3.07 USD
Packaging method by the manufacturer:
Cardboard = 50 pcs