+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

370050

Fuse: fuse; ceramic,industrial; 50A; 440VDC; gBat; NH000


Manufacturer: DF ELECTRIC

Manufacturer part number:
370050
TME Symbol:
370050

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
50A
Rated voltage
440V DC
Fuse characteristics
gBat
Fuse size
NH000
Breaking capacity
30kA
Gross weight120.33 g
Certificates
EAN code8435070973794
See other products in this category: NH Fuses DF ELECTRIC,
*
370050
1 in TME stock
Net price for quantities from 1 pcs - 18.49 USDGross price for quantities from 1 pcs - 18.49 USD
Net price for quantities from 3 pcs - 17.02 USDGross price for quantities from 3 pcs - 17.02 USD
Net price for quantities from 6 pcs - 14.78 USDGross price for quantities from 6 pcs - 14.78 USD
Net price for quantities from 9 pcs - 13.22 USDGross price for quantities from 9 pcs - 13.22 USD
Net price for quantities from 18 pcs - 11.67 USDGross price for quantities from 18 pcs - 11.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs