+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

371070

Fuse: fuse; ceramic; 125A; 690VAC; 440VDC; gS; NH00


Manufacturer: DF ELECTRIC

Manufacturer part number:
371070
TME Symbol:
371070

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
0.125kA
Rated voltage
440V DC/690V AC
Fuse characteristics
gS
Fuse size
NH00
Breaking capacity
30kA / 440V DC, 100kA / 690V AC
Fuses application
AC motor drives, DC motor drives, inverters, semiconductors protection
Gross weight183.143 g
Certificates
EAN code8435070967144
See other products in this category: NH Fuses DF ELECTRIC,
*
371070
1 in TME stock
Net price for quantities from 1 pcs - 38.40 USDGross price for quantities from 1 pcs - 38.40 USD
Net price for quantities from 3 pcs - 33.17 USDGross price for quantities from 3 pcs - 33.17 USD
Net price for quantities from 6 pcs - 29.67 USDGross price for quantities from 6 pcs - 29.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order
Packaging method by the manufacturerCardboard = 3 pcs