+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

371380

Fuse: fuse; ceramic; 400A; 690VAC; 550VDC; gS; NH2


Manufacturer: DF ELECTRIC

Manufacturer part number:
371380
TME Symbol:
371380

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
0.4kA
Rated voltage
550V DC/690V AC
Fuse characteristics
gS
Fuse size
NH2
Breaking capacity
30kA / 550V DC, 100kA / 690V AC
Fuses application
AC motor drives, DC motor drives, inverters, semiconductors protection
Gross weight620.2 g
Certificates
EAN code8435070967342
See other products in this category: NH Fuses DF ELECTRIC,
*
371380
2 in TME stock
Net price for quantities from 1 pcs - 161.57 USDGross price for quantities from 1 pcs - 161.57 USD
Net price for quantities from 3 pcs - 138.81 USDGross price for quantities from 3 pcs - 138.81 USD
Net price for quantities from 9 pcs - 124.86 USDGross price for quantities from 9 pcs - 124.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order
Packaging method by the manufacturerCardboard = 3 pcs