+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

37200630411

Fuse: fuse; THT; 63mA; 250VAC; time-lag; TR5; 372; copper; 5.08mm


Manufacturer: LITTELFUSE

Manufacturer part number:
37200630411
TME Symbol:
37200630411

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
miniature
Mounting
THT
Current rating
63mA
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
TR5
Manufacturer series
372
Breaking capacity
35A
Breaking characteristics
1.5In: min 1h, 2.75In: min 400ms, 2.75In: max 10s, 4In: min 150ms, 4In: max 3s, 10In: min 20ms, 10In: max 150ms
Max voltage drop
0.4V
Contact material
copper
Terminal pitch
5.08mm
Energy I2t
0.02A2s
Fuses application
battery chargers, power supply, standard applications
Soldering temperature
260°C / 3 s
Power dissipation
80mW
Pin diameter
0.6mm
Kind of package
bulk
Contact plating
tinned
Operating temperature
-40...85°C
Lead length
4.3mm
Gross weight0.439 g
Certificates
See other products in this category: Fuses TR5 - Time-Lag LITTELFUSE,
See other products from this series.:
*
37200630411
0 in TME stock
Net price for quantities from 1000 pcs - 0.68 USDGross price for quantities from 1000 pcs - 0.68 USD
Net price for quantities from 2000 pcs - 0.57 USDGross price for quantities from 2000 pcs - 0.57 USD
Net price for quantities from 3000 pcs - 0.55 USDGross price for quantities from 3000 pcs - 0.55 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerCardboard = 1 000 pcs