+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

37200800431

Fuse: fuse; 80mA; 250VAC; time-lag; TR5; bulk


Manufacturer: LITTELFUSE

Manufacturer part number:
37200800431
TME Symbol:
37200800431

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
miniature
Current rating
80mA
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
TR5
Breaking capacity
35A
Breaking characteristics
1.5In: min 1h, 2.75In: min 400ms, 2.75In: max 10s, 4In: min 150ms, 4In: max 3s, 10In: min 20ms, 10In: max 150ms
Max voltage drop
370mV
Kind of package
bulk
Gross weight0.432 g
Certificates
See other products in this category: Fuses TR5 - Time-Lag LITTELFUSE,
*
37200800431
1888 in TME stock
Net price for quantities from 1 pcs - 1.46 USDGross price for quantities from 1 pcs - 1.46 USD
Net price for quantities from 5 pcs - 1.31 USDGross price for quantities from 5 pcs - 1.31 USD
Net price for quantities from 10 pcs - 1.20 USDGross price for quantities from 10 pcs - 1.20 USD
Net price for quantities from 50 pcs - 0.90 USDGross price for quantities from 50 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.79 USD
Net price for quantities from 200 pcs - 0.71 USDGross price for quantities from 200 pcs - 0.71 USD
Net price for quantities from 400 pcs - 0.69 USDGross price for quantities from 400 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs