+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

372024B00032G

Heatsink: extruded; BGA,FPGA; L: 35mm; W: 35mm; H: 27.9mm; aluminium

Manufacturer: BOYD CORP

Manufacturer part number:
372024B00032G
TME Symbol:
372024B00032G

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Application
BGA, FPGA
Length
35mm
Width
35mm
Height
27.9mm
Material
aluminium
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
372024B00032G
0 in TME stock
Net price for quantities from 336 pcs - 4.27 USDGross price for quantities from 336 pcs - 4.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 336.
Multiplicity: 1.