+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

37211600001

Fuse: fuse; THT; 1.6A; 250VAC; time-lag; TR5; 372; copper; 5.08mm


Manufacturer: LITTELFUSE

Manufacturer part number:
37211600001
TME Symbol:
37211600001

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
miniature
Mounting
THT
Current rating
1.6A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
TR5
Manufacturer series
372
Breaking capacity
35A
Breaking characteristics
1.5In: min 1h, 2.1In: max 120s, 2.75In: min 400ms, 2.75In: max 10s, 4In: min 150ms, 4In: max 3s, 10In: min 20ms, 10In: max 150ms
Max voltage drop
95mV
Contact material
copper
Terminal pitch
5.08mm
Energy I2t
14A2s
Fuses application
battery chargers, power supply, standard applications
Soldering temperature
260°C / 3 s
Power dissipation
0.45W
Pin diameter
0.6mm
Kind of package
Ammo Pack, tape
Contact plating
tinned
Operating temperature
-40...85°C
Gross weight0.589 g
Certificates
See other products in this category: Fuses TR5 - Time-Lag LITTELFUSE,
See other products from this series.:
*
37211600001
756 in TME stock
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.18 USD
Net price for quantities from 5 pcs - 1.04 USDGross price for quantities from 5 pcs - 1.04 USD
Net price for quantities from 10 pcs - 0.97 USDGross price for quantities from 10 pcs - 0.97 USD
Net price for quantities from 50 pcs - 0.81 USDGross price for quantities from 50 pcs - 0.81 USD
Net price for quantities from 100 pcs - 0.75 USDGross price for quantities from 100 pcs - 0.75 USD
Net price for quantities from 250 pcs - 0.66 USDGross price for quantities from 250 pcs - 0.66 USD
Net price for quantities from 500 pcs - 0.59 USDGross price for quantities from 500 pcs - 0.59 USD
Net price for quantities from 1000 pcs - 0.52 USDGross price for quantities from 1000 pcs - 0.52 USD
Net price for quantities from 2000 pcs - 0.45 USDGross price for quantities from 2000 pcs - 0.45 USD
Net price for quantities from 3000 pcs - 0.41 USDGross price for quantities from 3000 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 000 pcs