+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

37213150001

Fuse: fuse; THT; 3.15A; 250VAC; time-lag; TR5; 372; copper; 5.08mm


Manufacturer: LITTELFUSE

Manufacturer part number:
37213150001
TME Symbol:
37213150001

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
miniature
Mounting
THT
Current rating
3.15A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
TR5
Manufacturer series
372
Breaking capacity
35A
Max voltage drop
80mV
Contact material
copper
Terminal pitch
5.08mm
Energy I2t
60A2s
Fuses application
battery chargers, power supply, standard applications
Soldering temperature
260°C / 3 s
Power dissipation
1.1W
Pin diameter
0.6mm
Kind of package
Ammo Pack, tape
Contact plating
tinned
Operating temperature
-40...85°C
Gross weight0.598 g
Certificates
See other products in this category: Fuses TR5 - Time-Lag LITTELFUSE,
See other products from this series.:
*
37213150001
575 in TME stock
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 5 pcs - 1.12 USDGross price for quantities from 5 pcs - 1.12 USD
Net price for quantities from 10 pcs - 1.04 USDGross price for quantities from 10 pcs - 1.04 USD
Net price for quantities from 50 pcs - 0.84 USDGross price for quantities from 50 pcs - 0.84 USD
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.76 USD
Net price for quantities from 250 pcs - 0.64 USDGross price for quantities from 250 pcs - 0.64 USD
Net price for quantities from 500 pcs - 0.55 USDGross price for quantities from 500 pcs - 0.55 USD
Net price for quantities from 1000 pcs - 0.47 USDGross price for quantities from 1000 pcs - 0.47 USD
Net price for quantities from 2000 pcs - 0.40 USDGross price for quantities from 2000 pcs - 0.40 USD
Net price for quantities from 3000 pcs - 0.35 USDGross price for quantities from 3000 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 000 pcs