+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

37300630410

Fuse: fuse; 63mA; 250VAC; quick blow; 8.5x8mm; TR5; PCB,THT; 373

Manufacturer: LITTELFUSE

Manufacturer part number:
37300630410
TME Symbol:
37300630410

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
miniature
Current rating
63mA
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
TR5, 8.5x8mm
Mounting
PCB, THT
Manufacturer series
373
Breaking capacity
50A / 250V AC
Breaking characteristics
2In: max 5s
Contact material
copper
Terminal pitch
5.08mm
Energy I2t
0.0002A2s
Soldering temperature
260°C
Power dissipation
85mW
Pin diameter
0.6mm
Resistance
4.69Ω
Contact plating
tinned
Operating temperature
-40...85°C
Leads
radial
Conform to the norm
CSA cULus C-UL-US
Gross weight5 g
Certificates
See other products in this category: Fuses TR5 - Fast LITTELFUSE,
See other products from this series.:
*
37300630410
0 in TME stock
Net price for quantities from 1000 pcs - 4.06 USDGross price for quantities from 1000 pcs - 4.06 USD
No. of pieces (Multiplicity: 1 000)