+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

37301000410

Fuse: fuse; 100mA; 250VAC; quick blow; TR5; THT; 373; copper; 5.08mm

Manufacturer: LITTELFUSE

Manufacturer part number:
37301000410
TME Symbol:
37301000410

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
miniature
Current rating
0.1A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
TR5
Mounting
THT
Manufacturer series
373
Breaking capacity
50A
Max voltage drop
1.1V
Contact material
copper
Terminal pitch
5.08mm
Energy I2t
0.0013A2s
Fuses application
battery chargers, power supply, standard applications
Soldering temperature
260°C / 3 s
Power dissipation
110mW
Pin diameter
0.6mm
Kind of package
bulk
Contact plating
tinned
Operating temperature
-40...85°C
Lead length
4.3mm
Gross weight0.43 g
Certificates
See other products in this category: Fuses TR5 - Fast LITTELFUSE,
See other products from this series.:
*
37301000410
819 in TME stock
Net price for quantities from 1 pcs - 1.64 USDGross price for quantities from 1 pcs - 1.64 USD
Net price for quantities from 10 pcs - 1.27 USDGross price for quantities from 10 pcs - 1.27 USD
Net price for quantities from 25 pcs - 1.16 USDGross price for quantities from 25 pcs - 1.16 USD
Net price for quantities from 50 pcs - 1.08 USDGross price for quantities from 50 pcs - 1.08 USD
Net price for quantities from 100 pcs - 1.01 USDGross price for quantities from 100 pcs - 1.01 USD
Net price for quantities from 250 pcs - 0.92 USDGross price for quantities from 250 pcs - 0.92 USD
Net price for quantities from 500 pcs - 0.88 USDGross price for quantities from 500 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.