+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

373360

Fuse: fuse; ceramic; 250A; 1kVDC; gPV; NH2


Manufacturer: DF ELECTRIC

Manufacturer part number:
373360
TME Symbol:
373360

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
250A
Rated voltage
1kV DC
Fuse characteristics
gPV
Fuse size
NH2
Breaking capacity
30kA / 1kV DC
Fuses application
photovoltaics
Gross weight654.5 g
Certificates
EAN code8435070973619
See other products in this category: NH Fuses DF ELECTRIC,
*
373360
1 in TME stock
Net price for quantities from 1 pcs - 138.88 USDGross price for quantities from 1 pcs - 138.88 USD
Net price for quantities from 3 pcs - 116.98 USDGross price for quantities from 3 pcs - 116.98 USD
Net price for quantities from 9 pcs - 101.49 USDGross price for quantities from 9 pcs - 101.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order