+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

373455

Fuse: fuse; ceramic; 400A; 1kVDC; gPV; NH3


Manufacturer: DF ELECTRIC

Manufacturer part number:
373455
TME Symbol:
373455

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
0.4kA
Rated voltage
1kV DC
Fuse characteristics
gPV
Fuse size
NH3
Breaking capacity
30kA / 1kV DC
Fuses application
photovoltaics
Gross weight1.1027 kg
Certificates
EAN code8435070973657
See other products in this category: NH Fuses DF ELECTRIC,
*
373455
7 in TME stock
Net price for quantities from 1 pcs - 119.66 USDGross price for quantities from 1 pcs - 119.66 USD
Net price for quantities from 3 pcs - 103.71 USDGross price for quantities from 3 pcs - 103.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order