+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

374024B00035G

Heatsink: extruded; grilled; BGA,FPGA; black; L: 23mm; W: 23mm


Manufacturer: BOYD CORP

Manufacturer part number:
374024B00035G
TME Symbol:
374024B00035G

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA, FPGA
Colour
black
Length
23mm
Width
23mm
Height
10mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
374024B00035G
0 in TME stock
Net price for quantities from 1078 pcs - 1.54 USDGross price for quantities from 1078 pcs - 1.54 USD
No. of pieces (Multiplicity: 1 078)
Minimum order quantity: 1 078.
Multiplicity: 1 078.