+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

374324B60023G

Heatsink: extruded; grilled; BGA,FPGA; black; L: 27mm; W: 27mm

Manufacturer: BOYD CORP

Manufacturer part number:
374324B60023G
TME Symbol:
374324B60023G

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA, FPGA
Colour
black
Length
27mm
Width
27mm
Height
10mm
Material
aluminium
Material finishing
anodized
Gross weight7.9 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
374324B60023G
193 in TME stock
Net price for quantities from 1 pcs - 2.60 USDGross price for quantities from 1 pcs - 2.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 24 pcs