+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

374624B00032G

Heatsink: extruded; grilled; BGA,FPGA; black; L: 35mm; W: 35mm

Manufacturer: BOYD CORP

Manufacturer part number:
374624B00032G
TME Symbol:
374624B00032G

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA, FPGA
Colour
black
Length
35mm
Width
35mm
Height
10mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
374624B00032G
0 in TME stock
Net price for quantities from 930 pcs - 3.72 USDGross price for quantities from 930 pcs - 3.72 USD
No. of pieces (Multiplicity: 930)
Minimum order quantity: 930.
Multiplicity: 930.