+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

374724B00035G

Heatsink: extruded; grilled; BGA; black; L: 35mm; W: 35mm; H: 18mm


Manufacturer: BOYD CORP

Manufacturer part number:
374724B00035G
TME Symbol:
374724B00035G

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
35mm
Width
35mm
Height
18mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
374724B00035G
0 in TME stock
Net price for quantities from 672 pcs - 4.04 USDGross price for quantities from 672 pcs - 4.04 USD
No. of pieces (Multiplicity: 672)
Minimum order quantity: 672.
Multiplicity: 672.