+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3750/16SF (100FT)

Wire; 8x2x26AWG; PVC; grey; 50V; Package: 30.5m; Earth core: none


Manufacturer: 3M

Manufacturer part number:
3750/16SF (100FT)
TME Symbol:
3750-16

Specification

Manufacturer
3M
Type of wire
data transmission
Cable structure
8x2x26AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
16
No. of pairs
8
Core diameter
26AWG
Core marking
colours with colour repetition
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
50V
Operating temperature
max. 75°C
Cable features
twisted pair conductors
Package contents
30.5m
Earth core
none
Version
Splice Free
Conform to the norm
CSA FT1 UL CL2
Outside diameter
7.9mm
Gross weight3.527 kg
Certificates
EAN code51138440404
See other products in this category: Multicore Cables - Shielded 3M,
*
3750/16SF (100FT)
1 in TME stock
Net price for quantities from 1 rol - 386.21 USDGross price for quantities from 1 rol - 386.21 USD
Net price for quantities from 3 rol - 347.31 USDGross price for quantities from 3 rol - 347.31 USD
Net price for quantities from 5 rol - 308.41 USDGross price for quantities from 5 rol - 308.41 USD
Net price for quantities from 10 rol - 270.44 USDGross price for quantities from 10 rol - 270.44 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts