+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

375124B60024G

Heatsink: extruded; grilled; BGA,FPGA; black; L: 40mm; W: 40mm

Manufacturer: BOYD CORP

Manufacturer part number:
375124B60024G
TME Symbol:
375124B60024G

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA, FPGA
Colour
black
Length
40mm
Width
40mm
Height
25mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
375124B60024G
0 in TME stock
Net price for quantities from 672 pcs - 6.39 USDGross price for quantities from 672 pcs - 6.39 USD
No. of pieces (Multiplicity: 672)