+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

38.31.7.024.8240

Relay: solid state; Ucoil: 24VDC; SPST-NO; Uswitch: max.220VDC


Manufacturer: FINDER

Manufacturer part number:
38.31.7.024.8240
TME Symbol:
38.31.7.024.8240

Specification

Manufacturer
FINDER
Type of relay
solid state
Coil voltage
24V DC
Contacts configuration
SPST-NO
Switched voltage
max. 220V DC, max. 400V AC
Mounting
for DIN rail mounting
Leads
screw terminals
Relay variant
Relay set
Operate time
50µs
Release time
250µs
Body dimensions
91.1x14x74.9mm
IP rating
IP20
Indication
LED
Gross weight70 g
Certificates
See other products in this category: Electromagnetic Relays - Sets FINDER,
*
38.31.7.024.8240
0 in TME stock
Net price for quantities from 10 pcs - 56.46 USDGross price for quantities from 10 pcs - 56.46 USD
Net price for quantities from 30 pcs - 36.32 USDGross price for quantities from 30 pcs - 36.32 USD
Net price for quantities from 250 pcs - 35.75 USDGross price for quantities from 250 pcs - 35.75 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.