+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

38.61.0.024.0060

Relay: interface; Ucoil: 24VAC,24VDC; SPDT; 10A; 6A/250VAC; 38.61


Manufacturer: FINDER

Manufacturer part number:
38.61.0.024.0060
TME Symbol:
38.61.0.024.0060

Specification

Manufacturer
FINDER
Type of relay
interface
Coil voltage
24V AC, 24V DC
Contacts configuration
SPDT
Max. operating current
10A
AC contacts rating @R
6A / 250V AC
DC contacts rating @R
6A / 24V DC
Switched voltage
max. 220V DC, max. 400V AC
Mounting
for DIN rail mounting
Manufacturer series
38.61
Leads
spring clamps
Relay variant
Relay set
Operate time
5ms
Operating temperature
-40...70°C
Contact material
AgNi
Body dimensions
93.6x6.2x76mm
Mechanical durability
10000000 cycles
IP rating
IP20
Electrical life
60000 cycles
Indication
LED
Kit contents
  • 34.51.7.024.0010
  • 93.51.0.024
Dimensions
Schematic diagram
Gross weight31.4 g
Certificates
See other products in this category: Electromagnetic Relays - Sets FINDER,
See other products from this series.:
*
38.61.0.024.0060
495 in TME stock
Net price for quantities from 1 pcs - 19.55 USDGross price for quantities from 1 pcs - 19.55 USD
Net price for quantities from 10 pcs - 17.83 USDGross price for quantities from 10 pcs - 17.83 USD
Net price for quantities from 50 pcs - 16.36 USDGross price for quantities from 50 pcs - 16.36 USD
Net price for quantities from 250 pcs - 15.87 USDGross price for quantities from 250 pcs - 15.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsBag = 50 pcs