+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

38.81.7.006.9024

Relay: interface; Ucoil: 6VDC; SPST-NO; 80A; 2A/240VAC; 6A/24VDC


Manufacturer: FINDER

Manufacturer part number:
38.81.7.006.9024
TME Symbol:
38.81.7.006.9024

Specification

Manufacturer
FINDER
Type of relay
interface
Coil voltage
6V DC
Contacts configuration
SPST-NO
Max. operating current
80A
AC contacts rating @R
2A / 240V AC
DC contacts rating @R
6A / 24V DC
Switched voltage
max. 53V DC, max. 275V AC
Mounting
for DIN rail mounting
Manufacturer series
38.81
Leads
screw terminals
Relay variant
Relay set
Operate time
0.2ms
Operating temperature
-20...55°C
Body dimensions
87.8x6.2x75.6mm
IP rating
IP20
Indication
LED
Kit contents
  • 34.81.7.005.9024
  • 93.01.7.024
Dimensions
Schematic diagram
Gross weight29.48 g
Certificates
See other products in this category: Electromagnetic Relays - Sets FINDER,
See other products from this series.:
*
38.81.7.006.9024
10 in TME stock
Net price for quantities from 1 pcs - 35.46 USDGross price for quantities from 1 pcs - 35.46 USD
Net price for quantities from 10 pcs - 31.93 USDGross price for quantities from 10 pcs - 31.93 USD
Net price for quantities from 20 pcs - 30.52 USDGross price for quantities from 20 pcs - 30.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.