+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3801125

Fuse: fuse; industrial; 125A; 800VAC; gG; NH1


Manufacturer: NIKDIM LTD

Manufacturer part number:
3801125
TME Symbol:
3801125

Specification

Manufacturer
NIKDIM LTD
Type of fuse
fuse
Kind of fuse
industrial
Current rating
0.125kA
Rated voltage
800V AC
Fuse characteristics
gG
Fuse size
NH1
Breaking capacity
50kA
Power dissipation
12.6W
Gross weight448.7 g
Certificates
See other products in this category: NH Fuses NIKDIM LTD,
*
3801125
12 in TME stock
Net price for quantities from 1 pcs - 20.60 USDGross price for quantities from 1 pcs - 20.60 USD
Net price for quantities from 3 pcs - 15.48 USDGross price for quantities from 3 pcs - 15.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs