+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3802200

Fuse: fuse; industrial; 200A; 800VAC; gG; NH2


Manufacturer: NIKDIM LTD

Manufacturer part number:
3802200
TME Symbol:
3802200

Specification

Manufacturer
NIKDIM LTD
Type of fuse
fuse
Kind of fuse
industrial
Current rating
200A
Rated voltage
800V AC
Fuse characteristics
gG
Fuse size
NH2
Breaking capacity
50kA
Power dissipation
20W
Gross weight689.1 g
Certificates
See other products in this category: NH Fuses NIKDIM LTD,
*
3802200
6 in TME stock
Net price for quantities from 1 pcs - 27.95 USDGross price for quantities from 1 pcs - 27.95 USD
Net price for quantities from 3 pcs - 20.99 USDGross price for quantities from 3 pcs - 20.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs