+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

381023-91-1

Radio frame; BMW; black; 9"

NEW

Manufacturer: ACV

Manufacturer part number:
381023-91-1
TME Symbol:
381023-91-1

Specification

Manufacturer
ACV
Type of car audio accessories
radio frame
Application - car brand
BMW
Application - car model
BMW X5 (E53) 2000->2006
Colour
black
Screen size
9"
Caution!
  • Recommended installation by professionals
Gross weight145.1 g
Certificates
See other products in this category: Facia Plates ACV,
*
381023-91-1
1 in TME stock
Net price for quantities from 1 pcs - 24.81 USDGross price for quantities from 1 pcs - 24.81 USD
Net price for quantities from 3 pcs - 22.01 USDGross price for quantities from 3 pcs - 22.01 USD
Net price for quantities from 5 pcs - 20.62 USDGross price for quantities from 5 pcs - 20.62 USD
Net price for quantities from 10 pcs - 19.22 USDGross price for quantities from 10 pcs - 19.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.