+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

381023-92-1

Radio frame; BMW; black; 9"

NEW

Manufacturer: ACV

Manufacturer part number:
381023-92-1
TME Symbol:
381023-92-1

Specification

Manufacturer
ACV
Type of car audio accessories
radio frame
Application - car brand
BMW
Application - car model
BMW 1 (E81/E82/E87/E88) 2007->2012, BMW 1 (E82/E88) 2011->2013
Colour
black
Car Audio features
for cars without OEM-navigation
Screen size
9"
Caution!
  • Recommended installation by professionals
Gross weight178.3 g
Certificates
See other products in this category: Facia Plates ACV,
*
381023-92-1
2 in TME stock
Net price for quantities from 1 pcs - 52.88 USDGross price for quantities from 1 pcs - 52.88 USD
Net price for quantities from 3 pcs - 46.96 USDGross price for quantities from 3 pcs - 46.96 USD
Net price for quantities from 5 pcs - 44.06 USDGross price for quantities from 5 pcs - 44.06 USD
Net price for quantities from 10 pcs - 41.17 USDGross price for quantities from 10 pcs - 41.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.