+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

381040

Fuse: fuse; ceramic; 35A; 500VAC; 250VDC; gG; NH000


Manufacturer: DF ELECTRIC

Manufacturer part number:
381040
TME Symbol:
381040

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
35A
Rated voltage
250V DC/500V AC
Fuse characteristics
gG
Fuse size
NH000
Breaking capacity
80kA / 250V DC, 120kA / 500V AC
Fuses application
electro energetic devices protection
Gross weight118.44 g
Certificates
EAN code8435070936492
See other products in this category: NH Fuses DF ELECTRIC,
*
381040
10 in TME stock
Net price for quantities from 1 pcs - 4.82 USDGross price for quantities from 1 pcs - 4.82 USD
Net price for quantities from 3 pcs - 4.24 USDGross price for quantities from 3 pcs - 4.24 USD
Net price for quantities from 9 pcs - 3.66 USDGross price for quantities from 9 pcs - 3.66 USD
Net price for quantities from 12 pcs - 3.27 USDGross price for quantities from 12 pcs - 3.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs