+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

381094-90-1

Radio frame; Citroën,Fiat,Opel,Peugeot; black; 9"

NEW

Manufacturer: ACV

Manufacturer part number:
381094-90-1
TME Symbol:
381094-90-1

Specification

Manufacturer
ACV
Type of car audio accessories
radio frame
Application - car brand
Citroën, Fiat, Opel, Peugeot
Application - car model
Citroën e-Jumper (259) 2021->2024, Citroën Jumper (250) 2006->2024, Citroen Relay (250) 2006->2024, Fiat Ducato (250) 2006->2021, Opel Movano Cargo C (Y) 2021->2024, Opel Movano Electrik Cargo C (Y) 2021->2024, Peugeot Boxer (Y) 2007->2024, Peugeot e-Boxer (Y) 2021->2024
Colour
black
Screen size
9"
Caution!
  • Recommended installation by professionals
Gross weight159 g
Certificates
See other products in this category: Facia Plates ACV,
*
381094-90-1
1 in TME stock
Net price for quantities from 1 pcs - 44.01 USDGross price for quantities from 1 pcs - 44.01 USD
Net price for quantities from 3 pcs - 39.14 USDGross price for quantities from 3 pcs - 39.14 USD
Net price for quantities from 5 pcs - 36.70 USDGross price for quantities from 5 pcs - 36.70 USD
Net price for quantities from 10 pcs - 34.26 USDGross price for quantities from 10 pcs - 34.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.