+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

381130-90-2

Radio frame; Honda; black; 9"

NEW

Manufacturer: ACV

Manufacturer part number:
381130-90-2
TME Symbol:
381130-90-2

Specification

Manufacturer
ACV
Type of car audio accessories
radio frame
Application - car brand
Honda
Application - car model
Honda Civic 2005->2011, Honda Civic Hybrid (FD3) 2006->2010
Colour
black
Car Audio features
for cars with steering wheel on the right side
Screen size
9"
Caution!
  • Recommended installation by professionals
Gross weight542.8 g
Certificates
See other products in this category: Facia Plates ACV,
*
381130-90-2
1 in TME stock
Net price for quantities from 1 pcs - 60.12 USDGross price for quantities from 1 pcs - 60.12 USD
Net price for quantities from 3 pcs - 53.46 USDGross price for quantities from 3 pcs - 53.46 USD
Net price for quantities from 5 pcs - 50.07 USDGross price for quantities from 5 pcs - 50.07 USD
Net price for quantities from 10 pcs - 46.81 USDGross price for quantities from 10 pcs - 46.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.