+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

381165

Fuse: fuse; ceramic; 100A; 500VAC; 250VDC; gG; NH0


Manufacturer: DF ELECTRIC

Manufacturer part number:
381165
TME Symbol:
381165

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
100A
Rated voltage
250V DC/500V AC
Fuse characteristics
gG
Fuse size
NH0
Breaking capacity
80kA / 250V DC, 120kA / 500V AC
Fuses application
electro energetic devices protection
Gross weight300 g
Certificates
EAN code8435070965584
See other products in this category: NH Fuses DF ELECTRIC,
*
381165
0 in TME stock
Net price for quantities from 3 pcs - 8.42 USDGross price for quantities from 3 pcs - 8.42 USD
Net price for quantities from 9 pcs - 7.28 USDGross price for quantities from 9 pcs - 7.28 USD
Net price for quantities from 24 pcs - 6.51 USDGross price for quantities from 24 pcs - 6.51 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.