+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

381190-96-2

Radio frame; Mercedes; wood-like; 9"

NEW

Manufacturer: ACV

Manufacturer part number:
381190-96-2
TME Symbol:
381190-96-2

Specification

Manufacturer
ACV
Type of car audio accessories
radio frame
Application - car brand
Mercedes
Application - car model
Mercedes M-Class (W163) 1997->2005
Colour
wood-like
Screen size
9"
Caution!
  • Recommended installation by professionals
Gross weight329 g
Certificates
See other products in this category: Facia Plates ACV,
*
381190-96-2
1 in TME stock
Net price for quantities from 1 pcs - 219.35 USDGross price for quantities from 1 pcs - 219.35 USD
Net price for quantities from 3 pcs - 194.85 USDGross price for quantities from 3 pcs - 194.85 USD
Net price for quantities from 5 pcs - 183.18 USDGross price for quantities from 5 pcs - 183.18 USD
Net price for quantities from 10 pcs - 171.52 USDGross price for quantities from 10 pcs - 171.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.