+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

381230

Fuse: fuse; ceramic; 50A; 500VAC; 250VDC; gG; NHC1


Manufacturer: DF ELECTRIC

Manufacturer part number:
381230
TME Symbol:
381230

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
50A
Rated voltage
250V DC/500V AC
Fuse characteristics
gG
Fuse size
NHC1
Breaking capacity
80kA / 250V DC, 120kA / 500V AC
Fuses application
electro energetic devices protection
Gross weight266.22 g
Certificates
EAN code8435070965614
See other products in this category: NH Fuses DF ELECTRIC,
*
381230
6 in TME stock
Net price for quantities from 1 pcs - 6.01 USDGross price for quantities from 1 pcs - 6.01 USD
Net price for quantities from 3 pcs - 5.61 USDGross price for quantities from 3 pcs - 5.61 USD
Net price for quantities from 6 pcs - 5.21 USDGross price for quantities from 6 pcs - 5.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs