+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

381280

Fuse: fuse; ceramic; 315A; 500VAC; 80VDC; gG; NH1


Manufacturer: DF ELECTRIC

Manufacturer part number:
381280
TME Symbol:
381280

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
315A
Rated voltage
80V DC/500V AC
Fuse characteristics
gG
Fuse size
NH1
Breaking capacity
80kA / 80V DC, 120kA / 500V AC
Fuses application
electro energetic devices protection
Gross weight393.1 g
Certificates
EAN code8435070965706
See other products in this category: NH Fuses DF ELECTRIC,
*
381280
7 in TME stock
Net price for quantities from 1 pcs - 12.41 USDGross price for quantities from 1 pcs - 12.41 USD
Net price for quantities from 3 pcs - 10.70 USDGross price for quantities from 3 pcs - 10.70 USD
Net price for quantities from 9 pcs - 9.57 USDGross price for quantities from 9 pcs - 9.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs