+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

381320-93-1

Radio frame; VW; black; 9"

NEW

Manufacturer: ACV

Manufacturer part number:
381320-93-1
TME Symbol:
381320-93-1

Specification

Manufacturer
ACV
Type of car audio accessories
radio frame
Application - car brand
VW
Application - car model
VW Arteon (3H) 2017->2024, VW Atlas 2017->2024, VW Golf VII 2017->2020, VW Jetta 2018->2024, VW Passat (B8) 2019>2023, VW Polo (AW) 2017->2026, VW T6.1 2019->2024, VW Teramont 2025->2026, VW Tiguan II 2016->2024
Colour
black
Screen size
9"
Caution!
  • Recommended installation by professionals
Gross weight113.2 g
Certificates
See other products in this category: Facia Plates ACV,
*
381320-93-1
1 in TME stock
Net price for quantities from 1 pcs - 27.60 USDGross price for quantities from 1 pcs - 27.60 USD
Net price for quantities from 3 pcs - 24.46 USDGross price for quantities from 3 pcs - 24.46 USD
Net price for quantities from 5 pcs - 22.95 USDGross price for quantities from 5 pcs - 22.95 USD
Net price for quantities from 10 pcs - 21.43 USDGross price for quantities from 10 pcs - 21.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.