+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

381320-98-2

Radio frame; VW; silver; 9"

NEW

Manufacturer: ACV

Manufacturer part number:
381320-98-2
TME Symbol:
381320-98-2

Specification

Manufacturer
ACV
Type of car audio accessories
radio frame
Application - car brand
VW
Application - car model
VW Tiguan 2011->2016
Colour
silver
Screen size
9"
Caution!
  • Recommended installation by professionals
Gross weight184.8 g
Certificates
See other products in this category: Facia Plates ACV,
*
381320-98-2
1 in TME stock
Net price for quantities from 1 pcs - 62.43 USDGross price for quantities from 1 pcs - 62.43 USD
Net price for quantities from 3 pcs - 55.54 USDGross price for quantities from 3 pcs - 55.54 USD
Net price for quantities from 5 pcs - 52.04 USDGross price for quantities from 5 pcs - 52.04 USD
Net price for quantities from 10 pcs - 48.54 USDGross price for quantities from 10 pcs - 48.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.