+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

381321-90-1

Radio frame; Audi; black; 9"

NEW

Manufacturer: ACV

Manufacturer part number:
381321-90-1
TME Symbol:
381321-90-1

Specification

Manufacturer
ACV
Type of car audio accessories
radio frame
Application - car brand
Audi
Application - car model
Audi A3 (8P) 2003->2013
Colour
black
Screen size
9"
Caution!
  • Recommended installation by professionals
Gross weight108.4 g
Certificates
See other products in this category: Facia Plates ACV,
*
381321-90-1
1 in TME stock
Net price for quantities from 1 pcs - 29.50 USDGross price for quantities from 1 pcs - 29.50 USD
Net price for quantities from 3 pcs - 26.13 USDGross price for quantities from 3 pcs - 26.13 USD
Net price for quantities from 5 pcs - 24.51 USDGross price for quantities from 5 pcs - 24.51 USD
Net price for quantities from 10 pcs - 22.88 USDGross price for quantities from 10 pcs - 22.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.